-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2201CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2201CDG4
Texas Instruments
Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1800 | |
Voltage Gain-Min | 70000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2201CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2201CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2201AID | Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC | Texas Instruments | TLC2201CDG4 vs TLC2201AID |
TLC2201IPE4 | Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-PDIP | Texas Instruments | TLC2201CDG4 vs TLC2201IPE4 |
TLC2201AMDR | OP-AMP, 400uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLC2201CDG4 vs TLC2201AMDR |
TLC2201AMP | Low Noise Precision Advanced LinCMOS(TM) Single Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | TLC2201CDG4 vs TLC2201AMP |
TLC2201ACD | Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC2201CDG4 vs TLC2201ACD |
5962-9088203QPX | OP-AMP, 400uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC2201CDG4 vs 5962-9088203QPX |
TLC2201BCP | Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC2201CDG4 vs TLC2201BCP |
5962-9088201MPA | Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC2201CDG4 vs 5962-9088201MPA |
TLC2201ACDG4 | Advanced LinCMOS Low-Noise Precision Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC2201CDG4 vs TLC2201ACDG4 |
TLC2201CP | Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC2201CDG4 vs TLC2201CP |