-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5498
|
Newark | Op Amp Single Gp R-R O/P ±8V/16V 8-Pin Soic Tube Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2201CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-2425-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
811 In Stock |
|
$3.2441 / $6.4600 | Buy Now |
DISTI #
2156-TLC2201CD-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$3.4800 | Buy Now |
DISTI #
595-TLC2201CD
|
Mouser Electronics | Precision Amplifiers Low Noise Precision Rail-to-Rail Out RoHS: Compliant | 307 |
|
$3.2400 / $6.4600 | Buy Now |
|
Quest Components | OP-AMP, 600 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8 | 33 |
|
$3.3638 / $6.7275 | Buy Now |
|
Quest Components | OP-AMP, 600 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8 | 25 |
|
$4.4850 / $6.7275 | Buy Now |
|
Rochester Electronics | TLC2201 Low Noise Precision Rail-To-Rail Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 86 |
|
$2.9900 / $3.5200 | Buy Now |
|
Ameya Holding Limited | SOIC 8/C°/ADVANCED LINCMOS(TM) LOW-NOISE PRECISION OPERATIONAL AMPLIFIER. | 18023 |
|
RFQ | |
|
Chip1Cloud | Advanced LinCMOSE LOW-NOISE PRECISION OPERATIONAL AMPLIFIERS | 4480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2201CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2201CD
Texas Instruments
Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1800 | |
Voltage Gain-Min | 70000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2201CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2201CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2201CDR | OP-AMP, 600 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLC2201CD vs TLC2201CDR |
TLC2201CDG4 | OP-AMP, 600 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLC2201CD vs TLC2201CDG4 |
TLC2201CDR | Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC2201CD vs TLC2201CDR |