Part Details for TLC2201AMD by Rochester Electronics LLC
Overview of TLC2201AMD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2201AMDG4 | Texas Instruments | Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-SOIC | |
TLC2201AMD | Texas Instruments | Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-SOIC -55 to 125 |
Part Details for TLC2201AMD
TLC2201AMD CAD Models
TLC2201AMD Part Data Attributes
|
TLC2201AMD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC2201AMD
Rochester Electronics LLC
OP-AMP, 400uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Width | 3.9 mm |
Alternate Parts for TLC2201AMD
This table gives cross-reference parts and alternative options found for TLC2201AMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2201AMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2201BID | Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC2201AMD vs TLC2201BID |
TLC2201BCD | OP-AMP, 300uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLC2201AMD vs TLC2201BCD |
TLC2201BCD | Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC2201AMD vs TLC2201BCD |
TLC2201BIDR | Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC2201AMD vs TLC2201BIDR |