Converters
TLC1551IFN
Description: 10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85

Overview of TLC1551IFN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC1551IFN Texas Instruments 10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85

Price & Stock for TLC1551IFN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLC1551IFN-ND
DigiKey IC ADC 10BIT SAR 28PLCC Min Qty: 40 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 16177
In Stock
  • 40 $7.6800
$7.6800 Buy Now
DISTI # TLC1551IFN-ND
DigiKey IC ADC 10BIT SAR 28PLCC Min Qty: 40 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 111 $8.7468
$8.7468 Buy Now
DISTI # 595-TLC1551IFN
Mouser Electronics Analog to Digital Converters - ADC 10-Bit 164 kSPS Parallel Out RoHS: Compliant 0
  • 111 $8.7400
  • 259 $8.3100
  • 518 $7.7800
  • 1,036 $7.1300
$7.1300 / $8.7400 Order Now
Bristol Electronics   Min Qty: 1 65
  • 1 $10.0800
  • 4 $6.5520
  • 9 $5.0400
  • 26 $4.7043
  • 55 $4.3677
$4.3677 / $10.0800 Buy Now
Bristol Electronics   23
RFQ
Quest Components   52
  • 1 $13.5000
  • 4 $6.7500
  • 31 $6.3000
$6.3000 / $13.5000 Buy Now
Quest Components   18
  • 1 $12.0330
  • 3 $8.8242
  • 9 $8.0220
$8.0220 / $12.0330 Buy Now
Rochester Electronics TLC1551 10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. RoHS: Compliant Status: Active Min Qty: 1 4477
  • 1 $7.7500
  • 25 $7.5900
  • 100 $7.2800
  • 500 $6.9700
  • 1,000 $6.5900
$6.5900 / $7.7500 Buy Now
ComSIT USA 10-BIT ANALOG-TO-DIGITAL CONVERTER ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC28 RoHS: Not Compliant Stock EU - 444
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Velocity Electronics Our Stock 105
RFQ

CAD Models for TLC1551IFN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC1551IFN by Texas Instruments

TLC1551IFN
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
LCC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e4
Length
11.505 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.164 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
4.57 mm
Supply Current-Max
8 mA
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
Want to compare parts?
  1. TLC1551IFN
    Texas Instruments
    10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
    VS

Alternate Parts for TLC1551IFN

This table gives cross-reference parts and alternative options found for TLC1551IFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1551IFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC1551IFNR 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, GREEN, PLASTIC, LCC-28 Texas Instruments TLC1551IFN vs TLC1551IFNR
Part Number Description Manufacturer Compare
TLC1551IFNR 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, GREEN, PLASTIC, LCC-28 Texas Instruments TLC1551IFN vs TLC1551IFNR

Related Parts for TLC1551IFN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC1551IFN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC1551IFN by Texas Instruments

  • Please alert me when TLC1551IFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC1551IFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC1551IFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC1551IFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC1551IFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC1551IFN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: