-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1806-5-ND
|
DigiKey | IC ADC 10BIT SAR 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
207 In Stock |
|
$4.5376 / $7.6700 | Buy Now |
DISTI #
595-TLC1549CP
|
Mouser Electronics | Analog to Digital Converters - ADC Single In Serial RoHS: Compliant | 141 |
|
$4.4800 / $7.9100 | Buy Now |
DISTI #
J56:1989_00132597
|
Arrow Electronics | 1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2148 | Europe - 100 |
|
$4.2820 / $5.3090 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$3.1360 / $6.2720 | Buy Now |
|
Quest Components | 28 |
|
$4.2000 / $8.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC1549CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1549CP
Texas Instruments
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.038 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC1549CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1549CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1549MJG | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC1549CP vs TLV1549MJG |
TLC549CP | 8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP | Texas Instruments | TLC1549CP vs TLC549CP |
TLC549CPE4 | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLC1549CP vs TLC549CPE4 |
TLC549CD | 8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC -40 to 85 | Texas Instruments | TLC1549CP vs TLC549CD |
TLC549IDG4 | 8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC | Texas Instruments | TLC1549CP vs TLC549IDG4 |
TLV1549CDRG4 | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | Texas Instruments | TLC1549CP vs TLV1549CDRG4 |
TLV1549MFKR | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CQCC20, LCC-20 | Texas Instruments | TLC1549CP vs TLV1549MFKR |
TLV1549CD | 10-Bit 38 kSPS ADC Ser. Out, Inherent S&H Function, Terminal Compat. W/TLC1549, TLC1549x 8-SOIC -40 to 85 | Texas Instruments | TLC1549CP vs TLV1549CD |
ADC08832IM/NOPB | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-28, Analog to Digital Converter | National Semiconductor Corporation | TLC1549CP vs ADC08832IM/NOPB |
TLC1549ID | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC | Texas Instruments | TLC1549CP vs TLC1549ID |