Part Details for TLC1543CDBLE by Texas Instruments
Overview of TLC1543CDBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for TLC1543CDBLE
TLC1543CDBLE CAD Models
TLC1543CDBLE Part Data Attributes
|
TLC1543CDBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1543CDBLE
Texas Instruments
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 21 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 11 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.038 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TLC1543CDBLE
This table gives cross-reference parts and alternative options found for TLC1543CDBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1543CDBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC1543QDB | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP -40 to 125 | Texas Instruments | TLC1543CDBLE vs TLC1543QDB |
TLC1543CDBRG4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP | Texas Instruments | TLC1543CDBLE vs TLC1543CDBRG4 |
TLC1543QDBRG4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP -40 to 125 | Texas Instruments | TLC1543CDBLE vs TLC1543QDBRG4 |
TLC1543IDBR | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP | Texas Instruments | TLC1543CDBLE vs TLC1543IDBR |
TLC1543QDBG4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP -40 to 125 | Texas Instruments | TLC1543CDBLE vs TLC1543QDBG4 |
TLC1543CDBG4 | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SSOP | Texas Instruments | TLC1543CDBLE vs TLC1543CDBG4 |
TLC1543IDBG4 | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SSOP | Texas Instruments | TLC1543CDBLE vs TLC1543IDBG4 |
TLC1543IDBLE | 10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-SSOP | Texas Instruments | TLC1543CDBLE vs TLC1543IDBLE |
TLC1543IDB | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP | Texas Instruments | TLC1543CDBLE vs TLC1543IDB |
TLC1543IDBRG4 | 10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP | Texas Instruments | TLC1543CDBLE vs TLC1543IDBRG4 |