Part Details for TLC14CDR by Texas Instruments
Overview of TLC14CDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC14CDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLC14 - Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31542 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for TLC14CDR
TLC14CDR CAD Models
TLC14CDR Part Data Attributes:
|
TLC14CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC14CDR
Texas Instruments
Butterworth Switched-Capacitor Filter 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.00005 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 4TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.9 mm |
Alternate Parts for TLC14CDR
This table gives cross-reference parts and alternative options found for TLC14CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC14CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF4A-100ID | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC14CDR vs MF4A-100ID |
MF4A-100IDR | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC14CDR vs MF4A-100IDR |
TLC14CD/MF4A-100CD | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8 | Texas Instruments | TLC14CDR vs TLC14CD/MF4A-100CD |
TLC14ID/MF4A-100ID | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8, Active Filter | Texas Instruments | TLC14CDR vs TLC14ID/MF4A-100ID |
TLC14CDG4 | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC14CDR vs TLC14CDG4 |
TLC14CD/MF4A-100CDR | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8, Active Filter | Texas Instruments | TLC14CDR vs TLC14CD/MF4A-100CDR |
MF4A-100CDR | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC14CDR vs MF4A-100CDR |