Amplifier Circuits
TLC1079IN
Texas Instruments
Description: Quad Micropower Precision Low-Voltage Operational Amplifier 14-PDIP

Overview of TLC1079IN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC1079IN Texas Instruments Quad Micropower Precision Low-Voltage Operational Amplifier 14-PDIP

Price & Stock for TLC1079IN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLC1079IN
Mouser Electronics Precision Amplifiers Quad Micropower RoHS: Compliant 24
  • 1 $10.7800
  • 10 $10.4500
  • 25 $8.8700
  • 100 $8.3800
  • 250 $8.0500
  • 500 $7.6400
  • 1,000 $7.1200
$7.1200 / $10.7800 Buy Now
Rochester Electronics TLC1079 Quad Micropower Precision Low-Voltage Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 540
  • 1 $7.4200
  • 25 $7.2700
  • 100 $6.9700
  • 500 $6.6800
  • 1,000 $6.3100
$6.3100 / $7.4200 Buy Now

CAD Models for TLC1079IN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC1079IN by Texas Instruments

TLC1079IN
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
850 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.032 V/us
Supply Current-Max
0.172 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
100
Voltage Gain-Min
500000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLC1079IN
    Texas Instruments
    Quad Micropower Precision Low-Voltage Operational Amplifier 14-PDIP
    VS

Related Parts for TLC1079IN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC1079IN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC1079IN by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC1079IN would you like to use for your alert(s)?
  • Please alert me when TLC1079IN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC1079IN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC1079IN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC1079IN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC1079IN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC1079IN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: