Datasheets
TLC084CNE4 by: Texas Instruments

Quad, 16-V, 10-MHz, In to V- op amp 14-PDIP 0 to 70

Part Details for TLC084CNE4 by Texas Instruments

Overview of TLC084CNE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for TLC084CNE4

TLC084CNE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC084CNE4 Part Data Attributes

TLC084CNE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC084CNE4 Texas Instruments Quad, 16-V, 10-MHz, In to V- op amp 14-PDIP 0 to 70
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 110 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 1900 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.305 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 9.5 V/us
Slew Rate-Nom 16 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 17 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 10000
Voltage Gain-Min 100000
Wideband NO
Width 7.62 mm

Alternate Parts for TLC084CNE4

This table gives cross-reference parts and alternative options found for TLC084CNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC084CNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC084CN QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC,DIP-14 Rochester Electronics LLC TLC084CNE4 vs TLC084CN
Part Number Description Manufacturer Compare
TLC084CN QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC,DIP-14 Rochester Electronics LLC TLC084CNE4 vs TLC084CN
TLC084INE4 QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments TLC084CNE4 vs TLC084INE4
TLC084AIN Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 14-PDIP -40 to 125 Texas Instruments TLC084CNE4 vs TLC084AIN

TLC084CNE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC084CNE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC084CNE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC084CNE4 would you like to use for your alert(s)?
  • Please alert me when TLC084CNE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC084CNE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC084CNE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC084CNE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC084CNE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC084CNE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: