There are no models available for this part yet.
Overview of TLC083CD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC083CDR | Texas Instruments | Dual Wide Bandwidth High Output Drive Single Supply Op Amp With Shutdown 14-SOIC 0 to 70 | |
TLC083CDGQR | Texas Instruments | Dual Wide Bandwidth High Output Drive Single Supply Op Amp With Shutdown 10-MSOP-PowerPAD 0 to 70 |
Price & Stock for TLC083CD by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1810 |
|
$1.3600 / $1.6000 | Buy Now |
CAD Models for TLC083CD by Texas Instruments
Part Data Attributes for TLC083CD by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.65 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
9.5 V/us
|
Slew Rate-Nom
|
16 V/us
|
Supply Current-Max
|
7 mA
|
Supply Voltage Limit-Max
|
17 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
100000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for TLC083CD
This table gives cross-reference parts and alternative options found for TLC083CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC083CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC083CD | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLC083CD vs TLC083CD |
TLC083CDG4 | Dual Wide Bandwidth High Output Drive Single Supply Op Amp With Shutdown 14-SOIC 0 to 70 | Texas Instruments | TLC083CD vs TLC083CDG4 |
TLC083CDR | Dual, 16-V, 10-MHz, In to V- op amp with shutdown functionality 14-SOIC 0 to 70 | Texas Instruments | TLC083CD vs TLC083CDR |
Related Parts for TLC083CD
-
TLC2272MDOperational Amplifiers
-
MSP430F6735IPZRMicrocontrollers
-
TLC320AC01CFNOther Analog ICs
-
TL594CNSwitching Regulator or Controllers
-
TLC2574IDWG4Analog to Digital Converters
-
TLC7701IDRG4Power Management Circuits
-
SPX3819S-L-3-3Linear Regulator ICs
-
TLC5620CNDigital to Analog Converters
-
EP2S130F1508I4NField Programmable Gate Arrays