Converters
TLC0831IDR
Texas Instruments
Description: 8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-SOIC

Overview of TLC0831IDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC0831IDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLC0831IDR-ND
DigiKey IC ADC 8BIT SAR 8SOIC Min Qty: 88 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 722
In Stock
  • 88 $3.4300
$3.4300 Buy Now
DISTI # TLC0831IDR-ND
DigiKey IC ADC 8BIT SAR 8SOIC Min Qty: 88 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.2811
$3.2811 Buy Now
DISTI # 595-TLC0831IDR
Mouser Electronics Analog to Digital Converters - ADC 8-Bit 31 kSPS Serial Out RoHS: Compliant 0
  • 2,500 $3.1800
$3.1800 Order Now
Rochester Electronics TLC0831 8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels RoHS: Compliant Status: Active Min Qty: 1 722
  • 1 $3.4600
  • 25 $3.3900
  • 100 $3.2500
  • 500 $3.1100
  • 1,000 $2.9400
$2.9400 / $3.4600 Buy Now

CAD Models for TLC0831IDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC0831IDR by Texas Instruments

TLC0831IDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
32 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.031 MHz
Seated Height-Max
1.75 mm
Supply Current-Max
4.7 mA
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TLC0831IDR
    Texas Instruments
    8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-SOIC
    VS

Alternate Parts for TLC0831IDR

This table gives cross-reference parts and alternative options found for TLC0831IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC0831IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC0831ID 8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-SOIC Texas Instruments TLC0831IDR vs TLC0831ID

Related Parts for TLC0831IDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC0831IDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC0831IDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC0831IDR would you like to use for your alert(s)?
  • Please alert me when TLC0831IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC0831IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC0831IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC0831IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC0831IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC0831IDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: