Amplifier Circuits
TLC080IDRG4
Texas Instruments
Description: OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8

Overview of TLC080IDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLC080IDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLC080IDRG4 by Texas Instruments

TLC080IDRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0007 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
9.5 V/us
Slew Rate-Nom
16 V/us
Supply Current-Max
3.5 mA
Supply Voltage Limit-Max
17 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
Voltage Gain-Min
100000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLC080IDRG4
    Texas Instruments
    OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for TLC080IDRG4

This table gives cross-reference parts and alternative options found for TLC080IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC080IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC080ID Single, 16-V, 10-MHz, In to V- op amp with shutdown functionality 8-SOIC -40 to 125 Texas Instruments TLC080IDRG4 vs TLC080ID
TLC080IDG4 OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLC080IDRG4 vs TLC080IDG4
TLC080IDR OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLC080IDRG4 vs TLC080IDR
Part Number Description Manufacturer Compare
TLC080CDG4 Single Wide-Bandwidth High-Output Drive Single-Supply Op Amp With Shutdown 8-SOIC 0 to 70 Texas Instruments TLC080IDRG4 vs TLC080CDG4
TLC080AIDRG4 OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLC080IDRG4 vs TLC080AIDRG4
TLC080CDR OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLC080IDRG4 vs TLC080CDR
TLC080CDR Single, 16-V, 10-MHz, In to V- op amp with shutdown functionality 8-SOIC 0 to 70 Texas Instruments TLC080IDRG4 vs TLC080CDR
TLC080AID OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Texas Instruments TLC080IDRG4 vs TLC080AID
TLC080ID Single, 16-V, 10-MHz, In to V- op amp with shutdown functionality 8-SOIC -40 to 125 Texas Instruments TLC080IDRG4 vs TLC080ID
TLC080CDRG4 OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLC080IDRG4 vs TLC080CDRG4
TLC080IDG4 OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLC080IDRG4 vs TLC080IDG4

Related Parts for TLC080IDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC080IDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC080IDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC080IDRG4 would you like to use for your alert(s)?
  • Please alert me when TLC080IDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC080IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC080IDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC080IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC080IDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC080IDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: