Part Details for TLA-6T207A-T by TDK Corporation
Overview of TLA-6T207A-T by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLA-6T207A-T
TLA-6T207A-T CAD Models
TLA-6T207A-T Part Data Attributes
|
TLA-6T207A-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TLA-6T207A-T
TDK Corporation
Datacom Transformer, LAN; 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TWO COMMON MODE CHOKES AVAILABLE, SUITABLE FOR USE WITH TSCS 78Q2120 | |
Application | LAN; 10/100 BASE-TX | |
Height | 2.1 mm | |
Isolation Voltage | 1500 V | |
Length | 13.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 11.8 mm |