Part Details for TLA-3T110 by TDK Corporation
Overview of TLA-3T110 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for TLA-3T110
TLA-3T110 CAD Models
TLA-3T110 Part Data Attributes
|
TLA-3T110
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TLA-3T110
TDK Corporation
Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1CT; 1CT:1.41CT, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DESIGNED FOR USE WITH LEVEL ONES LXT901A/907A/914/915/944, TWO COMMON MODE CHOKES AVAILABLE | |
Application | LAN; 10 BASE-T | |
Height | 5.9 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Primary Inductance | 130 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1.41CT | |
Width | 6.5 mm |
Alternate Parts for TLA-3T110
This table gives cross-reference parts and alternative options found for TLA-3T110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLA-3T110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLA-3T110LF | Pulse Transformer, LAN; 10 BASE-T Application(s), 1CT:1CT; 1CT:1.41CT, LEAD FREE | TDK Corporation | TLA-3T110 vs TLA-3T110LF |