Part Details for TL8003 by STMicroelectronics
Overview of TL8003 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL8003
TL8003 CAD Models
TL8003 Part Data Attributes
|
TL8003
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL8003
STMicroelectronics
SILICON CONTROLLED RECTIFIER,800V V(DRM),1.6A I(T),TO-221VAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 80 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.0002 mA | |
Non-Repetitive Pk On-state Cur | 70 A | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SCR |