-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0200
|
Newark | Ic, Linear Reg, 1.5A, 12V, 3To220, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14.5V, Input Voltage Max:30V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TL780-12KCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8210 / $1.0900 | Buy Now |
DISTI #
14P7550
|
Newark | Linear Voltage Regulator, 12V, To-220-3, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14.5V, Input Voltage Max:30V, Product Range:7812 Voltage Regulators, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TL780-12KCS Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
296-14325-5-ND
|
DigiKey | IC REG LINEAR 12V 1.5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6973 In Stock |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
595-TL780-12KCS
|
Mouser Electronics | Linear Voltage Regulators 12V Fixed Pos RoHS: Compliant | 2507 |
|
$0.8660 / $1.9600 | Buy Now |
|
Rochester Electronics | TL780 1.5-A Positive Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 558 |
|
$0.8181 / $0.9625 | Buy Now |
|
Ameya Holding Limited | TO220-3/C°/12V, 1.5A FIXED POSITIVE VOLTAGE REGULATOR (UPGRADE FOR UA7812) | 31935 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-220 | 541 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL780-12KCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL780-12KCS
Texas Instruments
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for TL780-12KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL780-12KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL780-12CKC | 3 Pin 1.5A Fixed 12V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | TL780-12KCS vs TL780-12CKC |