Power Circuits
TL7770-5CDWRE4
Texas Instruments
Description: Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC 0 to 70

Overview of TL7770-5CDWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TL7770-5CDWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL7770-5CDWRE4 by Texas Instruments

TL7770-5CDWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
6.5 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.55V
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. TL7770-5CDWRE4
    Texas Instruments
    Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC 0 to 70
    VS

Alternate Parts for TL7770-5CDWRE4

This table gives cross-reference parts and alternative options found for TL7770-5CDWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7770-5CDWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL7770-5IDWRE4 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85 Texas Instruments TL7770-5CDWRE4 vs TL7770-5IDWRE4
TL7770-5IDWR 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85 Texas Instruments TL7770-5CDWRE4 vs TL7770-5IDWR
TL7770-5CDWE4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TL7770-5CDWRE4 vs TL7770-5CDWE4
TL7770-5IDWRG4 Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC -40 to 85 Texas Instruments TL7770-5CDWRE4 vs TL7770-5IDWRG4
TL7770-5IDWE4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TL7770-5CDWRE4 vs TL7770-5IDWE4
TL7770-5CDWRG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TL7770-5CDWRE4 vs TL7770-5CDWRG4
TL7770-5CDWR 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70 Texas Instruments TL7770-5CDWRE4 vs TL7770-5CDWR
TL7770-5QDWR Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC -40 to 125 Texas Instruments TL7770-5CDWRE4 vs TL7770-5QDWR
Part Number Description Manufacturer Compare
TL7770-5CDWR 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70 Texas Instruments TL7770-5CDWRE4 vs TL7770-5CDWR
TL7770-5CDWRG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TL7770-5CDWRE4 vs TL7770-5CDWRG4
TL7770-5IDWRG4 Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC -40 to 85 Texas Instruments TL7770-5CDWRE4 vs TL7770-5IDWRG4
TL7770-5IDWR 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85 Texas Instruments TL7770-5CDWRE4 vs TL7770-5IDWR
TL7770-5QDW Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC -40 to 125 Texas Instruments TL7770-5CDWRE4 vs TL7770-5QDW
TL7770-5QDWR Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC -40 to 125 Texas Instruments TL7770-5CDWRE4 vs TL7770-5QDWR
TL7770-5IDWE4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TL7770-5CDWRE4 vs TL7770-5IDWE4
TL7770-5CDWE4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TL7770-5CDWRE4 vs TL7770-5CDWE4
TL7770-5IDWRE4 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85 Texas Instruments TL7770-5CDWRE4 vs TL7770-5IDWRE4

Related Parts for TL7770-5CDWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL7770-5CDWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL7770-5CDWRE4 by Texas Instruments

  • Please alert me when TL7770-5CDWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL7770-5CDWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL7770-5CDWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL7770-5CDWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL7770-5CDWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL7770-5CDWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: