Part Details for TL7757ILPR by Texas Instruments
Overview of TL7757ILPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for TL7757ILPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL7757ILPR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-TL7757ILPRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4387 In Stock |
|
$0.2905 / $0.7600 | Buy Now |
DISTI #
595-TL7757ILPR
|
Mouser Electronics | Supervisory Circuits Supply-Volt & Prec RoHS: Compliant | 0 |
|
$0.2710 / $0.7600 | Order Now |
|
Rochester Electronics | TL7757 Supply-Voltage Supervisor And Precision Voltage Detector RoHS: Compliant Status: Active Min Qty: 1 | 11000 |
|
$0.2529 / $0.2975 | Buy Now |
|
ComSIT USA | SUPPLY-VOLTAGE SUPERVISOR AND PRECISION VOLTAGE DETECTOR Power Supply Support Circuit, Fixed, 1 Channel, 4.55, BIPolar, PBCY3 RoHS: Not Compliant |
|
|
RFQ |
Part Details for TL7757ILPR
TL7757ILPR CAD Models
TL7757ILPR Part Data Attributes
|
TL7757ILPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7757ILPR
Texas Instruments
Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.55V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 2.1 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.3 mm |
Alternate Parts for TL7757ILPR
This table gives cross-reference parts and alternative options found for TL7757ILPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7757ILPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7757CLPRE3 | Supply-Voltage Supervisor And Precision Voltage Detector 3-TO-92 0 to 70 | Texas Instruments | TL7757ILPR vs TL7757CLPRE3 |
TL7757ILPRE3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TL7757ILPR vs TL7757ILPRE3 |
TL7757CLP | Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70 | Texas Instruments | TL7757ILPR vs TL7757CLP |
TL7757ILP | Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85 | Texas Instruments | TL7757ILPR vs TL7757ILP |