-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex clamping circuit 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL7726CP-ND
|
DigiKey | TVS DEVICE MIXED -200/+205V 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
38545 In Stock |
|
$1.5500 | Buy Now |
DISTI #
296-3254-5-ND
|
DigiKey | TVS DEVICE MIXED -200/+205V 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
510 In Stock |
|
$1.3450 / $2.8800 | Buy Now |
DISTI #
595-TL7726CP
|
Mouser Electronics | Power Management Specialized - PMIC Hex Clamping Crct RoHS: Compliant | 99 |
|
$1.3400 / $2.8800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$1.7080 / $2.1350 | Buy Now | |
|
Rochester Electronics | TL7726 Hex clamping circuit RoHS: Compliant Status: Active Min Qty: 1 | 38545 |
|
$1.3300 / $1.5700 | Buy Now |
DISTI #
TL7726CP
|
TME | IC: clamping circuit, DIP8, 0÷70°C, 4.5÷5.5V, 25mA Min Qty: 1 | 0 |
|
$1.8800 / $2.6300 | RFQ |
|
Ameya Holding Limited | TL7726CP 钳位电路, 8针 PDIP封装 | 7430 |
|
RFQ | |
|
ComSIT USA | HEX CLAMPING CIRCUIT Analog Circuit, 1 Func, 1 Channel, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 48 |
|
RFQ | |
|
Chip1Cloud | IC HEX CLAMPING CIRCUIT 8-DIP | 27000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7726CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7726CP
Texas Instruments
Hex clamping circuit 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL7726CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7726CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7726QP | Hex Clamping Circuit 8-PDIP -40 to 125 | Texas Instruments | TL7726CP vs TL7726QP |
TL7726IP | Hex clamping circuit 8-PDIP -40 to 85 | Texas Instruments | TL7726CP vs TL7726IP |
TL7726IPE4 | Hex clamping circuit 8-PDIP -40 to 85 | Texas Instruments | TL7726CP vs TL7726IPE4 |