Part Details for TL7715ACDE4 by Texas Instruments
Overview of TL7715ACDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL7715ACDE4
TL7715ACDE4 CAD Models
TL7715ACDE4 Part Data Attributes
|
TL7715ACDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7715ACDE4
Texas Instruments
Single-supply supervisor for 15-V systems with programmable delay time 8-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 13.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +13.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TL7715ACDE4
This table gives cross-reference parts and alternative options found for TL7715ACDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7715ACDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7715AID | Single SVS For 15V Systems W/Pgmmable Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7715ACDE4 vs TL7715AID |
TL7715AID | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8 | STMicroelectronics | TL7715ACDE4 vs TL7715AID |
TL7715AIDR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TL7715ACDE4 vs TL7715AIDR |
TL7715ACD | Single-supply supervisor for 15-V systems with programmable delay time 8-SOIC 0 to 70 | Texas Instruments | TL7715ACDE4 vs TL7715ACD |
TL7715ACDG4 | Single SVS For 15V Systems W/Pgmmable Time Delay 8-SOIC 0 to 70 | Texas Instruments | TL7715ACDE4 vs TL7715ACDG4 |
TL7715ACD | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8 | STMicroelectronics | TL7715ACDE4 vs TL7715ACD |