-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7712ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7712ACDG4
Texas Instruments
Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 10.8V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +10.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7712ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7712ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7712ACDR | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70 | Texas Instruments | TL7712ACDG4 vs TL7712ACDR |
TL7712ACD | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70 | Texas Instruments | TL7712ACDG4 vs TL7712ACD |
TL7712ACDE4 | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70 | Texas Instruments | TL7712ACDG4 vs TL7712ACDE4 |
TL7712AID | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8 | STMicroelectronics | TL7712ACDG4 vs TL7712AID |
TL7712AID | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7712ACDG4 vs TL7712AID |
TL7712AIDR | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC | Texas Instruments | TL7712ACDG4 vs TL7712AIDR |