-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V single-supply voltage supervisor with programmable delay time 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL7705AIP | Texas Instruments | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL7705AIP-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
92817 In Stock |
|
$1.9400 | Buy Now |
DISTI #
296-3241-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
921 In Stock |
|
$1.7362 / $3.5900 | Buy Now |
DISTI #
595-TL7705AIP
|
Mouser Electronics | Supervisory Circuits 4.55V Monitor RoHS: Compliant | 1482 |
|
$1.8000 / $3.4000 | Buy Now |
DISTI #
V99:2348_07377983
|
Arrow Electronics | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2146 | Americas - 131 |
|
$1.6150 / $2.6810 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 4 |
|
$1.1005 | Buy Now |
|
Rochester Electronics | TL7705A Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay RoHS: Compliant Status: Active Min Qty: 1 | 6807 |
|
$1.6600 / $1.9600 | Buy Now |
DISTI #
TL7705AIP
|
TME | IC: Supervisor Integrated Circuit, 3.5÷18VDC, DIP8, tube Min Qty: 1 | 248 |
|
$2.3300 / $3.2700 | Buy Now |
|
ComSIT USA | SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, 4.55, PDIP8 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
C1S746201338079
|
Chip1Stop | Volt Supervisor Supply 0V to 10V 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes | 131 |
|
$2.1920 / $2.6810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7705AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7705AIP
Texas Instruments
5-V single-supply voltage supervisor with programmable delay time 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 4.55V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL7705AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7705ACPE4 | 5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70 | Texas Instruments | TL7705AIP vs TL7705ACPE4 |
5962-8868505PA | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-CDIP -55 to 125 | Texas Instruments | TL7705AIP vs 5962-8868505PA |
TL7705AIPE4 | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-PDIP -40 to 85 | Texas Instruments | TL7705AIP vs TL7705AIPE4 |
TL7705BQP | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-PDIP -40 to 125 | Texas Instruments | TL7705AIP vs TL7705BQP |
5962-8868505PX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL7705AIP vs 5962-8868505PX |
TL7705BMJG | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-CDIP -55 to 125 | Texas Instruments | TL7705AIP vs TL7705BMJG |
TL7705BMJGB | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-CDIP -55 to 125 | Texas Instruments | TL7705AIP vs TL7705BMJGB |
TL7705AMJG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL7705AIP vs TL7705AMJG |
TL7705BIPE4 | Single Supply Voltage Supervisor ror 5V Systems with Programmable Time Delay 8-PDIP -40 to 85 | Texas Instruments | TL7705AIP vs TL7705BIPE4 |
TL7705BIP | 5-V single supervisor with programmable delay time 8-PDIP -40 to 85 | Texas Instruments | TL7705AIP vs TL7705BIP |