Part Details for TL7705ACD1013TRA by STMicroelectronics
Overview of TL7705ACD1013TRA by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL7705ACD1013TRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4116 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +4.55VV, BIPOLAR, PDSO8 | 3292 |
|
$1.5000 / $4.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2075 |
|
RFQ |
Part Details for TL7705ACD1013TRA
TL7705ACD1013TRA CAD Models
TL7705ACD1013TRA Part Data Attributes
|
TL7705ACD1013TRA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL7705ACD1013TRA
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Width | 3.9 mm |
Alternate Parts for TL7705ACD1013TRA
This table gives cross-reference parts and alternative options found for TL7705ACD1013TRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705ACD1013TRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7705ACDG4 | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70 | Texas Instruments | TL7705ACD1013TRA vs TL7705ACDG4 |
TL7705ACDRG4 | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70 | Texas Instruments | TL7705ACD1013TRA vs TL7705ACDRG4 |
TL7705ACD3 | TL7705ACD3 | Texas Instruments | TL7705ACD1013TRA vs TL7705ACD3 |
TL7705AIDE4 | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7705ACD1013TRA vs TL7705AIDE4 |
TL7705AID1 | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,SOP,8PIN,PLASTIC | Texas Instruments | TL7705ACD1013TRA vs TL7705AID1 |
TL7705AIDRE4 | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7705ACD1013TRA vs TL7705AIDRE4 |
TL7705AD | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Texas Instruments | TL7705ACD1013TRA vs TL7705AD |
TL7705ACDP3 | TL7705ACDP3 | Texas Instruments | TL7705ACD1013TRA vs TL7705ACDP3 |
TL7705AIDP3 | TL7705AIDP3 | Texas Instruments | TL7705ACD1013TRA vs TL7705AIDP3 |
TL7705ACDR | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70 | Texas Instruments | TL7705ACD1013TRA vs TL7705ACDR |