-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1296-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7321 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
595-TL7702BCDR
|
Mouser Electronics | Supervisory Circuits 2.53V Monitor RoHS: Compliant | 1690 |
|
$1.7000 / $3.4000 | Buy Now |
DISTI #
J56:1989_00103158
|
Arrow Electronics | Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2330 | Europe - 5000 |
|
$1.5770 / $1.6420 | Buy Now |
|
Bristol Electronics | 1516 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, SOP | 2416 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, SOP | 1889 |
|
$0.9779 / $3.5560 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, SOP | 1111 |
|
$1.4777 / $3.6942 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, SOP | 1058 |
|
$0.8811 / $2.1360 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, SOP | 536 |
|
$2.0318 / $3.6942 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, SOP | 92 |
|
$2.4628 / $3.6942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7702BCDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7702BCDR
Texas Instruments
Single supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.53V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7702BCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7702BCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7702BIDR | Single supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85 | Texas Instruments | TL7702BCDR vs TL7702BIDR |
TL7702BQD | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC -40 to 125 | Texas Instruments | TL7702BCDR vs TL7702BQD |
TL7702BIDG4 | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7702BCDR vs TL7702BIDG4 |
TL7702BCD | Single supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70 | Texas Instruments | TL7702BCDR vs TL7702BCD |
TL7702BCDE4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TL7702BCDR vs TL7702BCDE4 |
TL7702BCDRG4 | Single supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70 | Texas Instruments | TL7702BCDR vs TL7702BCDRG4 |