Part Details for TL7702AIPP1 by Texas Instruments
Overview of TL7702AIPP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TL7702AIPP1
TL7702AIPP1 CAD Models
TL7702AIPP1 Part Data Attributes
|
TL7702AIPP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7702AIPP1
Texas Instruments
IC,VOLT DETECTOR,FIXED,+2.53V,BIPOLAR,DIP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
JESD-30 Code | R-PDIP-T8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.53V |
Alternate Parts for TL7702AIPP1
This table gives cross-reference parts and alternative options found for TL7702AIPP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7702AIPP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7702ACP/A | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8 | STMicroelectronics | TL7702AIPP1 vs TL7702ACP/A |
TL7702AIPE4 | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85 | Texas Instruments | TL7702AIPP1 vs TL7702AIPE4 |
TL7702ACP | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70 | Texas Instruments | TL7702AIPP1 vs TL7702ACP |
TL7702BIP | Single supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85 | Texas Instruments | TL7702AIPP1 vs TL7702BIP |
TL7702BIPE4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TL7702AIPP1 vs TL7702BIPE4 |
TL7702AIP | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85 | Texas Instruments | TL7702AIPP1 vs TL7702AIP |
TL7702ACP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8 | STMicroelectronics | TL7702AIPP1 vs TL7702ACP |
TL7702ACPE4 | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-PDIP 0 to 70 | Texas Instruments | TL7702AIPP1 vs TL7702ACPE4 |