Part Details for TL7702ACP1 by Texas Instruments
Overview of TL7702ACP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TL7702ACP1
TL7702ACP1 CAD Models
TL7702ACP1 Part Data Attributes
|
TL7702ACP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7702ACP1
Texas Instruments
IC,VOLT DETECTOR,FIXED,+2.53V,BIPOLAR,DIP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
JESD-30 Code | R-PDIP-T8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.53V |
Alternate Parts for TL7702ACP1
This table gives cross-reference parts and alternative options found for TL7702ACP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7702ACP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7702BQP | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-PDIP -40 to 125 | Texas Instruments | TL7702ACP1 vs TL7702BQP |
TL7702ACP/A | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8 | STMicroelectronics | TL7702ACP1 vs TL7702ACP/A |
TL7702ACP | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70 | Texas Instruments | TL7702ACP1 vs TL7702ACP |
TL7702AIP3 | IC,VOLT DETECTOR,FIXED,+2.53V,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | TL7702ACP1 vs TL7702AIP3 |
TL7702ACPP1 | IC,VOLT DETECTOR,FIXED,+2.53V,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | TL7702ACP1 vs TL7702ACPP1 |
TL7702AIP/A | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8 | STMicroelectronics | TL7702ACP1 vs TL7702AIP/A |
TL7702BCPE4 | Single supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70 | Texas Instruments | TL7702ACP1 vs TL7702BCPE4 |
TL7702BIPE4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TL7702ACP1 vs TL7702BIPE4 |
TL7702AMJG | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-CDIP -55 to 125 | Texas Instruments | TL7702ACP1 vs TL7702AMJG |