Part Details for TL750L10QLP by Texas Instruments
Overview of TL750L10QLP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL750L10QLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL750L10QLP-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 464 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
464 In Stock |
|
$0.6600 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PBCY3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 464 |
|
$0.5433 / $0.6392 | Buy Now |
Part Details for TL750L10QLP
TL750L10QLP CAD Models
TL750L10QLP Part Data Attributes
|
TL750L10QLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L10QLP
Texas Instruments
Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226AA, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | O-PBCY-W3 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TL750L10QLP
This table gives cross-reference parts and alternative options found for TL750L10QLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L10QLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2940IMPX-10 | National Semiconductor Corporation | Check for Price | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | TL750L10QLP vs LM2940IMPX-10 |
TL750L10CLP | Texas Instruments | Check for Price | 150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125 | TL750L10QLP vs TL750L10CLP |
TL750L10QD | Texas Instruments | Check for Price | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | TL750L10QLP vs TL750L10QD |
MCP1804T-A002I/OT | Microchip Technology Inc | $0.8716 | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN | TL750L10QLP vs MCP1804T-A002I/OT |
AS2937M3-10 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 10V, 1V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | TL750L10QLP vs AS2937M3-10 |
LM2940IMP-10 | National Semiconductor Corporation | Check for Price | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | TL750L10QLP vs LM2940IMP-10 |
LM2940IMP-10/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | TL750L10QLP vs LM2940IMP-10/NOPB |
MCP1804T-A002I/MB | Microchip Technology Inc | Check for Price | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | TL750L10QLP vs MCP1804T-A002I/MB |
TL750L10QDR | Texas Instruments | Check for Price | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | TL750L10QLP vs TL750L10QDR |
LM2940IMPX-10/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | TL750L10QLP vs LM2940IMPX-10/NOPB |