-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL750L10CDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L10CDRE4
Texas Instruments
10V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL750L10CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L10CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1804T-A002I/OT | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN | Microchip Technology Inc | TL750L10CDRE4 vs MCP1804T-A002I/OT |
MCP1804T-A002I/MB | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | Microchip Technology Inc | TL750L10CDRE4 vs MCP1804T-A002I/MB |
LM2940IMP-10 | 1A Low Dropout Regulator 4-SOT-223 -40 to 85 | Texas Instruments | TL750L10CDRE4 vs LM2940IMP-10 |
MCP1804T-A002I/MT | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO5, PLASTIC, SOT-89, 5 PIN | Microchip Technology Inc | TL750L10CDRE4 vs MCP1804T-A002I/MT |
LM2940IMP-10/NOPB | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | Texas Instruments | TL750L10CDRE4 vs LM2940IMP-10/NOPB |
TL750L10CLPRE3 | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 0 to 125 | Texas Instruments | TL750L10CDRE4 vs TL750L10CLPRE3 |
TL750L10Y | 10V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, UUC8, DIE | Texas Instruments | TL750L10CDRE4 vs TL750L10Y |
TL750L10QD | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | Texas Instruments | TL750L10CDRE4 vs TL750L10QD |
LM2940IMP-10 | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | TL750L10CDRE4 vs LM2940IMP-10 |
LM2940IMPX-10/NOPB | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | Texas Instruments | TL750L10CDRE4 vs LM2940IMPX-10/NOPB |