There are no models available for this part yet.
Overview of TL750L05QD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TL750L05QD by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8 | 11 |
|
Buy Now |
CAD Models for TL750L05QD by Texas Instruments
Part Data Attributes for TL750L05QD by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.6 V
|
Input Voltage Absolute-Max
|
26 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.03%
|
Load Regulation-Max
|
0.05%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
5.25 V
|
Output Voltage1-Min
|
4.75 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
5%
|
Width
|
3.9 mm
|
Alternate Parts for TL750L05QD
This table gives cross-reference parts and alternative options found for TL750L05QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L05QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750L05CDRG4 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL750L05QD vs TL750L05CDRG4 |
TL750L05CDG4 | 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | TL750L05QD vs TL750L05CDG4 |
TPS70950QDRVRQ1 | Automotive 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection 6-WSON -40 to 125 | Texas Instruments | TL750L05QD vs TPS70950QDRVRQ1 |
TL750L05CDE4 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL750L05QD vs TL750L05CDE4 |
LM2931-5AQDR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SO-8 | Texas Instruments | TL750L05QD vs LM2931-5AQDR |
TPS70950DRVRM3 | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 | Texas Instruments | TL750L05QD vs TPS70950DRVRM3 |
TL751L05CDE4 | 150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125 | Texas Instruments | TL750L05QD vs TL751L05CDE4 |
TL751L05CDRG4 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL750L05QD vs TL751L05CDRG4 |
TPS70950DBVR | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | Texas Instruments | TL750L05QD vs TPS70950DBVR |
TL751L05QDR | Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | Texas Instruments | TL750L05QD vs TL751L05QDR |