Part Details for TL721CJG4 by Texas Instruments
Overview of TL721CJG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TL721CJG4
TL721CJG4 CAD Models
TL721CJG4 Part Data Attributes
|
TL721CJG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL721CJG4
Texas Instruments
IC IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,8PIN,CERAMIC, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-XDIP-T8 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 18 ns | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TL721CJG4
This table gives cross-reference parts and alternative options found for TL721CJG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL721CJG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM612AIN | IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | National Semiconductor Corporation | TL721CJG4 vs LM612AIN |
LM612AMJ/883 | DUAL COMPARATOR, 3000uV OFFSET-MAX, 1500ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL721CJG4 vs LM612AMJ/883 |
TL710MJGB | Comparator | Rochester Electronics LLC | TL721CJG4 vs TL710MJGB |
TL710MJG/883B | Comparator | Rochester Electronics LLC | TL721CJG4 vs TL710MJG/883B |
TL710CP | Comparator | Rochester Electronics LLC | TL721CJG4 vs TL710CP |
TL710CJGP4 | Comparator | Rochester Electronics LLC | TL721CJG4 vs TL710CJGP4 |
TL710MJG | Comparator | Rochester Electronics LLC | TL721CJG4 vs TL710MJG |
5962-9300201MPX | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL721CJG4 vs 5962-9300201MPX |
LM612AMJ/883 | IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | TL721CJG4 vs LM612AMJ/883 |