Part Details for TL702CJG by Texas Instruments
Overview of TL702CJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL702CJG
TL702CJG CAD Models
TL702CJG Part Data Attributes:
|
TL702CJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL702CJG
Texas Instruments
OP-AMP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-XDIP-T8 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TL702CJG
This table gives cross-reference parts and alternative options found for TL702CJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL702CJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL066IJG | OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL702CJG vs TL066IJG |
LM13080N | OP-AMP, 7000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TL702CJG vs LM13080N |
TL066CP | OP-AMP, 15000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Texas Instruments | TL702CJG vs TL066CP |
TL066IP | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Texas Instruments | TL702CJG vs TL066IP |
TL066CJG | OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL702CJG vs TL066CJG |
TL066BCJG | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL702CJG vs TL066BCJG |
LM13080N | IC OP-AMP, 7000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | TL702CJG vs LM13080N |
LF457H | OP-AMP, 250uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | TL702CJG vs LF457H |
TL066ACJG | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL702CJG vs TL066ACJG |
TL066ACP | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Texas Instruments | TL702CJG vs TL066ACP |