Part Details for TL601MP by Texas Instruments
Overview of TL601MP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL601MP
TL601MP CAD Models
TL601MP Part Data Attributes
|
TL601MP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL601MP
Texas Instruments
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Neg Supply Voltage-Max (Vsup) | -25 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 150 ns | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TL601MP
This table gives cross-reference parts and alternative options found for TL601MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL601MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11108BEC | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Harris Semiconductor | TL601MP vs JM38510/11108BEC |
TL604CP | PMOS Analog Switch 8-PDIP | Texas Instruments | TL601MP vs TL604CP |
DG191AP/883B | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | TL601MP vs DG191AP/883B |
TL191IN | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Texas Instruments | TL601MP vs TL191IN |
TL185IN | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Texas Instruments | TL601MP vs TL185IN |
TL188MN | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14 | Texas Instruments | TL601MP vs TL188MN |
DG191AP/883 | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Vishay Siliconix | TL601MP vs DG191AP/883 |
5962-3811108BEX | SPDT, 2 Func, 2 Channel, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | TL601MP vs 5962-3811108BEX |
DG191BP | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | TL601MP vs DG191BP |
TL191CN | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Texas Instruments | TL601MP vs TL191CN |