-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse-width-modulation (Pwm) control circuit 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0181
|
Newark | Ic, Pwm Control Cct, Dip16, 598, Input Voltage:-, Output Voltage:5V, Output Current:200Ma, Supply Voltage Min:7V, Supply Voltage Max:40V, Controller Ic Case Style:Bga, No. Of Pins:16Pins, Frequency:300Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL598CN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6200 / $2.1900 | Buy Now |
DISTI #
296-10226-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1626 In Stock |
|
$0.8193 / $1.8600 | Buy Now |
DISTI #
595-TL598CN
|
Mouser Electronics | Switching Controllers PWM Controller RoHS: Compliant | 1515 |
|
$0.8190 / $1.8600 | Buy Now |
|
Quest Components | 0.25 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDIP16 | 12 |
|
$1.1900 / $2.3800 | Buy Now |
|
Rochester Electronics | TL598 Pulse-Width-Modulation (Pwm) Control Circuit RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$0.7735 / $0.9100 | Buy Now |
|
Ameya Holding Limited | TL598CN PWM 电压模式控制器, 双, 降压、推挽式, 200 mA, 300 kHz, 16针 PDIP封装 | 14470 |
|
RFQ | |
|
ComSIT USA | PULSE-WIDTH-MODULATION CONTROL CIRCUIT Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16 RoHS: Compliant | Europe - 174 |
|
RFQ | |
DISTI #
C1S746200037100
|
Chip1Stop | Voltage Mode PWM Controller 200mA 300kHz 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 800 |
|
$0.8880 / $1.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL598CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL598CN
Texas Instruments
Pulse-width-modulation (Pwm) control circuit 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 26 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL598CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL598CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL598QN | Pulse-Width-Modulation (Pwm) Control Circuit 16-PDIP -40 to 125 | Texas Instruments | TL598CN vs TL598QN |
5962-9166801QEA | Pulse-Width-Modulation (Pwm) Control Circuit 16-CDIP -55 to 125 | Texas Instruments | TL598CN vs 5962-9166801QEA |
5962-9166801QEX | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TL598CN vs 5962-9166801QEX |
TL598CNE4 | Pulse-width-modulation (Pwm) control circuit 16-PDIP 0 to 70 | Texas Instruments | TL598CN vs TL598CNE4 |