-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse-Width-Modulation (Pwm) Control Circuit 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 360 |
|
$0.6575 / $0.7735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL598CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL598CDG4
Texas Instruments
Pulse-Width-Modulation (Pwm) Control Circuit 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 26 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL598CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL598CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ494CD | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDIP16, DIP-16 | Promax-Johnton Electronic Corporation | TL598CDG4 vs PJ494CD |
TL494CNSR | 40V, 0.2A 300KHz PWM controller 16-SO 0 to 70 | Texas Instruments | TL598CDG4 vs TL494CNSR |
TL494CPWRE4 | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | TL598CDG4 vs TL494CPWRE4 |
TL494CNSRG4 | 40V, 0.2A 300KHz PWM controller 16-SO 0 to 70 | Texas Instruments | TL598CDG4 vs TL494CNSRG4 |
TL598CDRE4 | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | TL598CDG4 vs TL598CDRE4 |
TL598D | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16 | Texas Instruments | TL598CDG4 vs TL598D |
TL494CNS | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | TL598CDG4 vs TL494CNS |
TL594Y | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, UUC, DIE | Texas Instruments | TL598CDG4 vs TL594Y |
TL494CPW | 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 | Texas Instruments | TL598CDG4 vs TL494CPW |
TL598QN | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | TL598CDG4 vs TL598QN |