-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46341-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9408 In Stock |
|
$0.2953 / $0.8900 | Buy Now |
DISTI #
595-TL594IDR
|
Mouser Electronics | Switching Controllers Control Circuit RoHS: Compliant | 4743 |
|
$0.2510 / $0.5600 | Buy Now |
DISTI #
V72:2272_07373822
|
Arrow Electronics | Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1801 |
|
$0.2575 / $0.3512 | Buy Now |
DISTI #
63203778
|
Verical | Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2223 | Americas - 1801 |
|
$0.2575 / $0.2581 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 105 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 0.25 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO16 | 84 |
|
$0.6250 / $1.2500 | Buy Now |
|
Rochester Electronics | TL594 PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 486 |
|
$0.2467 / $0.2902 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK VM 16SOIC | 414628 |
|
RFQ | |
DISTI #
C1S746201564656
|
Chip1Stop | Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2365 |
|
$0.2470 / $0.2560 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG CTRLR MULT TOP 16SOIC | 192 |
|
$0.5996 / $0.6299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL594IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL594IDR
Texas Instruments
40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL594IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL594CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL594IDR vs TL594CDR2 |
TL594CD | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC 0 to 70 | Texas Instruments | TL594IDR vs TL594CD |
TL594CD | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | TL594IDR vs TL594CD |
TL594CDRG3 | Pulse-Width-Modulation (PWM) Control Circuit 16-SOIC 0 to 70 | Texas Instruments | TL594IDR vs TL594CDRG3 |
TL594CDE4 | PWM Controller 16-SOIC 0 to 70 | Texas Instruments | TL594IDR vs TL594CDE4 |
TL594CDRE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL594IDR vs TL594CDRE4 |
TL594CDG | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | TL594IDR vs TL594CDG |
TL594IDG4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85 | Texas Instruments | TL594IDR vs TL594IDG4 |
TL594IDRE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL594IDR vs TL594IDRE4 |
TL594IDRG4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85 | Texas Instruments | TL594IDR vs TL594IDRG4 |