-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TL594 - TL594 PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 280 |
|
$0.2854 / $0.3358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL594CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL594CDG4
Texas Instruments
PWM Controller 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL594CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL594CDG | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | TL594CDG4 vs TL594CDG |
TL594IDE4 | Texas Instruments | Check for Price | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | TL594CDG4 vs TL594IDE4 |
TL594IDR | Texas Instruments | $0.3218 | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85 | TL594CDG4 vs TL594IDR |
TL594IDRG4 | Texas Instruments | Check for Price | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85 | TL594CDG4 vs TL594IDRG4 |
TL594CDR2 | onsemi | Check for Price | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | TL594CDG4 vs TL594CDR2 |