-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller with Wide Input Voltage Range 8-SOIC -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL5001ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5001ACDG4
Texas Instruments
PWM Controller with Wide Input Voltage Range 8-SOIC -20 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL5001ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5001ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL5001QDR | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SOIC -40 to 125 | Texas Instruments | TL5001ACDG4 vs TL5001QDR |
TL5001IDG4 | PWM Controller with Wide Input Range 8-SOIC -40 to 85 | Texas Instruments | TL5001ACDG4 vs TL5001IDG4 |
TL5001IDR | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | TL5001ACDG4 vs TL5001IDR |
TL5001ACDRG4 | PWM Controller with Wide Input Voltage Range 8-SOIC -20 to 85 | Texas Instruments | TL5001ACDG4 vs TL5001ACDRG4 |
TL5001AIDR | PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | TL5001ACDG4 vs TL5001AIDR |
TL5001CDR | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SOIC -25 to 85 | Texas Instruments | TL5001ACDG4 vs TL5001CDR |
TL5001AIDG4 | PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | TL5001ACDG4 vs TL5001AIDG4 |
TL5001ID | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | TL5001ACDG4 vs TL5001ID |
TL5001QDG4 | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SOIC | Texas Instruments | TL5001ACDG4 vs TL5001QDG4 |
TL5001AID | PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | TL5001ACDG4 vs TL5001AID |