Part Details for TL497ACDE4 by Rochester Electronics LLC
Overview of TL497ACDE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL497ACDE4
TL497ACDE4 CAD Models
TL497ACDE4 Part Data Attributes:
|
TL497ACDE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL497ACDE4
Rochester Electronics LLC
Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TL497ACDE4
This table gives cross-reference parts and alternative options found for TL497ACDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL497ACDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL497ACDG4 | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC 0 to 70 | Texas Instruments | TL497ACDE4 vs TL497ACDG4 |
TL497AIDG4 | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC -40 to 85 | Texas Instruments | TL497ACDE4 vs TL497AIDG4 |
TL497AIDE4 | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL497ACDE4 vs TL497AIDE4 |
TL497AID | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC -40 to 85 | Texas Instruments | TL497ACDE4 vs TL497AID |
TL497AIDRG4 | 0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL497ACDE4 vs TL497AIDRG4 |
TL497ACDR | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC 0 to 70 | Texas Instruments | TL497ACDE4 vs TL497ACDR |