-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL497ACD-ND
|
DigiKey | IC REG BUCK BST ADJ 500MA 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8440 In Stock |
|
$1.5800 | Buy Now |
DISTI #
296-10195-5-ND
|
DigiKey | IC REG BUCK BST ADJ 500MA 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5019 / $3.1900 | Buy Now |
DISTI #
595-TL497ACD
|
Mouser Electronics | Switching Voltage Regulators 1.2V Switching V RoHS: Compliant | 0 |
|
$1.4300 / $3.0800 | Order Now |
DISTI #
V99:2348_07373731
|
Arrow Electronics | Conv DC-DC 4.5V to 12V Non-Inv/Inv/Step Up/Step Down Single-Out -1.2V to -25V/6.5V to 30V/1.2V to 3.5V 0.5A 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1410 | Americas - 123 |
|
$0.0969 / $0.5092 | Buy Now |
DISTI #
35632457
|
Verical | Conv DC-DC 4.5V to 12V Non-Inv/Inv/Step Up/Step Down Single-Out -1.2V to -25V/6.5V to 30V/1.2V to 3.5V 0.5A 14-Pin SOIC Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1410 | Americas - 123 |
|
$0.0969 | Buy Now |
|
Bristol Electronics | 1014 |
|
RFQ | ||
|
Bristol Electronics | 411 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 55 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 14 Pin, Plastic, SOP | 563 |
|
$1.6170 / $3.9200 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 14 Pin, Plastic, SOP | 85 |
|
$1.5188 / $3.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL497ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL497ACD
Texas Instruments
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | -25 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 50 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL497ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL497ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL497ACDRG4 | 0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL497ACD vs TL497ACDRG4 |
TL497AIDR | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC -40 to 85 | Texas Instruments | TL497ACD vs TL497AIDR |
TL497AIDE4 | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL497ACD vs TL497AIDE4 |
TL497AIDRE4 | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL497ACD vs TL497AIDRE4 |
TL497ACDG4 | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC 0 to 70 | Texas Instruments | TL497ACD vs TL497ACDG4 |
TL497ACDRE4 | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC 0 to 70 | Texas Instruments | TL497ACD vs TL497ACDRE4 |
TL497ACDR | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC 0 to 70 | Texas Instruments | TL497ACD vs TL497ACDR |
TL497AIDG4 | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC -40 to 85 | Texas Instruments | TL497ACD vs TL497AIDG4 |
TL497ACDE4 | 0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL497ACD vs TL497ACDE4 |
TL497AIDE4 | 0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL497ACD vs TL497AIDE4 |