Datasheets
TL3E477M010C0500 by: Vishay Intertechnologies

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917,

Part Details for TL3E477M010C0500 by Vishay Intertechnologies

Overview of TL3E477M010C0500 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TL3E477M010C0500

Part # Distributor Description Stock Price Buy
DISTI # TL3E477M010C0500
Avnet Americas TL3477M010EC0500 - Tape and Reel (Alt: TL3E477M010C0500) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ

Part Details for TL3E477M010C0500

TL3E477M010C0500 CAD Models

TL3E477M010C0500 Part Data Attributes

TL3E477M010C0500 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TL3E477M010C0500 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 500 mΩ
Height 4 mm
JESD-609 Code e3
Leakage Current 0.0235 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 228 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.15
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TL3E477M010C0500

This table gives cross-reference parts and alternative options found for TL3E477M010C0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3E477M010C0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
07016-058MCHZ KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP TL3E477M010C0500 vs 07016-058MCHZ
T97E477M010CSB Vishay Sprague Check for Price CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT TL3E477M010C0500 vs T97E477M010CSB
T493X477M010BM61207610 KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), TL3E477M010C0500 vs T493X477M010BM61207610
T493X477M010BH6310WAFL KEMET Corporation Check for Price Tantalum Capacitor, Tantalum (dry/solid), TL3E477M010C0500 vs T493X477M010BH6310WAFL
T493X477M010BH6310 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 TL3E477M010C0500 vs T493X477M010BH6310
T493X477M010AM6220 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 TL3E477M010C0500 vs T493X477M010AM6220
T493X477M010CH61107280 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP TL3E477M010C0500 vs T493X477M010CH61107280
T493X477M010AT64207280 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP TL3E477M010C0500 vs T493X477M010AT64207280
T493X477M010BC61107280 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP TL3E477M010C0500 vs T493X477M010BC61107280
T495X477M010ATE0507280 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP TL3E477M010C0500 vs T495X477M010ATE0507280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL3E477M010C0500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL3E477M010C0500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TL3E477M010C0500 would you like to use for your alert(s)?
  • Please alert me when TL3E477M010C0500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL3E477M010C0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL3E477M010C0500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL3E477M010C0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL3E477M010C0500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL3E477M010C0500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: