-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL3D475K050C0600
|
Avnet Americas | TL3475K050DC0600 - Tape and Reel (Alt: TL3D475K050C0600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0784 / $1.1462 | Buy Now |
DISTI #
74-TL3D475K050C0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 50Volts 10% D Case Molded RoHS: Compliant | 0 |
|
$1.3000 / $3.1600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3D475K050C0600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TL3D475K050C0600
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TL3D475K050C0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3D475K050C0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11NS475KDB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | TL3D475K050C0600 vs CWR11NS475KDB |
TBJD475K050CAMT0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | TL3D475K050C0600 vs TBJD475K050CAMT0923 |
TBJD475K050CKMT0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | TL3D475K050C0600 vs TBJD475K050CKMT0000 |
TBJD475K050CRSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | TL3D475K050C0600 vs TBJD475K050CRSB0045 |
TBJD475K050CBLB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | TL3D475K050C0600 vs TBJD475K050CBLB0H24 |
TBJD475K050CASZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | TL3D475K050C0600 vs TBJD475K050CASZ0824 |
TBJD475K050CBSZ0900 | Kyocera AVX Components | $11.2657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | TL3D475K050C0600 vs TBJD475K050CBSZ0900 |
TBJD475K050CXLZT000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | TL3D475K050C0600 vs TBJD475K050CXLZT000 |
T493D475K050CC651B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | TL3D475K050C0600 vs T493D475K050CC651B |
T493D475K050BC6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TL3D475K050C0600 vs T493D475K050BC6423 |