There are no models available for this part yet.
Overview of TL3AR051F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for TL3AR051F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M4216
|
Newark | Smd Current Sense Resistors, Tl Series, 0.051 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity TL3AR051F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 / $1.8600 | Buy Now | |
DISTI #
16R7830
|
Newark | Current Sense Resistor, 0.051 Ohm, 1W, 1%, Resistance:0.051Ohm, Product Range:Tl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TL3AR051F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 | Buy Now | |
DISTI #
A105525CT-ND
|
DigiKey | RES 0.051 OHM 1% 1W 2512 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9302 In Stock |
|
$0.7937 / $3.0800 | Buy Now | |
DISTI #
1-1625827-0
|
Avnet Americas | SMD Current Sense Resistor, 51 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: 1-1625827-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
1-1625827-0
|
Avnet Abacus | SMD Current Sense Resistor, 51 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Film (Alt: 1-1625827-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
CAD Models for TL3AR051F by TE Connectivity
Part Data Attributes for TL3AR051F by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Fully Welded
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TAPE
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
0.051 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Related Parts for TL3AR051F
-
SMS-R050-1.0Fixed Resistors
-
CL10B223KB8NNNCFixed Capacitors
-
813-S1-020-30-017101Headers and Edge Type Connectors
-
CRS09Rectifier Diodes
-
B1047AS-100MFixed Inductors
-
SI2308BDS-T1-GE3Small Signal Field-Effect Transistors
-
LT3080EST#TRPBFLinear Regulator ICs
-
TPS62172DSGTSwitching Regulator or Controllers
-
OPA2228UOperational Amplifiers