Part Details for TL3AR047FTDG by TE Connectivity
Overview of TL3AR047FTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL3AR047FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2228
|
Newark | Res, 0R047, 1W, 2512, Metal Foil, Resistance:0.047Ohm, Product Range:Tl Series, Resistor Case Style:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity TL3AR047FTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $1.2500 | Buy Now |
DISTI #
16R7829
|
Newark | Smd Current Sense Resistors, Tl Series, 0.047 Ohm, 1 W, - 1%, 2512 [6432 Metric] |Cgs Te Connectivity TL3AR047FTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9210 / $0.9650 | Buy Now |
DISTI #
A106031CT-ND
|
DigiKey | RES 0.047 OHM 1% 1W 2512 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9440 In Stock |
|
$0.7302 / $3.0500 | Buy Now |
DISTI #
4-1625827-6
|
Avnet Americas | Res Metal Foil 2512 0.047 Ohm 1% 1W ?75ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 4-1625827-6) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
4-1625827-6
|
Avnet Abacus | SMD Current Sense Resistor, 47 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Film (Alt: 4-1625827-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for TL3AR047FTDG
TL3AR047FTDG CAD Models
TL3AR047FTDG Part Data Attributes
|
TL3AR047FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL3AR047FTDG
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.047ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |