Power Circuits
TL3843BD-8
Texas Instruments
Description: 30V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 100% duty cycle, 0C to 70C 8-SOIC 0 to 70

Overview of TL3843BD-8 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TL3843BD-8 Texas Instruments High-Performance Current-Mode PWM Controller 8-SOIC 0 to 70
TL3843BD Texas Instruments High-Performance Current-Mode PWM Controller 14-SOIC 0 to 70
TL3843BDR-8 Texas Instruments High-Performance Current-Mode PWM Controller 8-SOIC 0 to 70

Price & Stock for TL3843BD-8 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-34295-5-ND
DigiKey IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 516
In Stock
  • 1 $1.2100
  • 10 $0.8420
  • 75 $0.6684
  • 150 $0.6279
  • 300 $0.5946
$0.5946 / $1.2100 Buy Now
Rochester Electronics TL3843B High-Performance Current-Mode PWM Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 301
  • 1 $0.5250
  • 25 $0.5145
  • 100 $0.4935
  • 500 $0.4725
  • 1,000 $0.4463
$0.4463 / $0.5250 Buy Now

CAD Models for TL3843BD-8 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL3843BD-8 by Texas Instruments

TL3843BD-8
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
12 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
30 mA
Supply Voltage-Max (Vsup)
30 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TL3843BD-8
    Texas Instruments
    30V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 100% duty cycle, 0C to 70C 8-SOIC 0 to 70
    VS

Alternate Parts for TL3843BD-8

This table gives cross-reference parts and alternative options found for TL3843BD-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3843BD-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL3843BDRG4 30V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 100% duty cycle, 0C to 70C 14-SOIC 0 to 70 Texas Instruments TL3843BD-8 vs TL3843BDRG4
TL3843BDR 30V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 100% duty cycle, 0C to 70C 14-SOIC 0 to 70 Texas Instruments TL3843BD-8 vs TL3843BDR
TL3843BDG4 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TL3843BD-8 vs TL3843BDG4
TL3843BDRG4-8 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments TL3843BD-8 vs TL3843BDRG4-8
TL3843BD 30V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 100% duty cycle, 0C to 70C 14-SOIC 0 to 70 Texas Instruments TL3843BD-8 vs TL3843BD
Part Number Description Manufacturer Compare
TL2845BDR-8 30-V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments TL3843BD-8 vs TL2845BDR-8
TL3844BD-8 30V, 0.2A high Performance 500KHz current mode PWM with 16V/10V UVLO, 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments TL3843BD-8 vs TL3844BD-8
TL3843BDRG4-8 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments TL3843BD-8 vs TL3843BDRG4-8
5962-8670408XA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corporation TL3843BD-8 vs 5962-8670408XA
TL3843DG4-8 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments TL3843BD-8 vs TL3843DG4-8
SG1845L-883B Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 Microchip Technology Inc TL3843BD-8 vs SG1845L-883B
TL2842DR-8 Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85 Texas Instruments TL3843BD-8 vs TL2842DR-8
UC2845ADW 30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85 Texas Instruments TL3843BD-8 vs UC2845ADW
TL3842BDR 30-V, 0.2A high Performance 500KHz current mode PWM with 16V/10V UVLO, 100% duty cycle, 0C to 70C 14-SOIC 0 to 70 Texas Instruments TL3843BD-8 vs TL3842BDR
UC2842DWG4 IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16, Switching Regulator or Controller Texas Instruments TL3843BD-8 vs UC2842DWG4

Related Parts for TL3843BD-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL3843BD-8 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL3843BD-8 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL3843BD-8 would you like to use for your alert(s)?
  • Please alert me when TL3843BD-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL3843BD-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL3843BD-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL3843BD-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL3843BD-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL3843BD-8 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: