-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TACTILE SPST-NO 0.05A 12V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2787
|
Newark | Tact Sw, Spst-No-Db, 0.05A, 12V, Solder, Product Range:Tl3365 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Oval Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL3365AF180QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6591 |
|
$0.1220 | Buy Now |
DISTI #
EG5384CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18286 In Stock |
|
$0.1498 / $0.3400 | Buy Now |
DISTI #
612-TL3365AF180QG
|
Mouser Electronics | Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount Gull Wing RoHS: Compliant | 7698 |
|
$0.0980 / $0.2000 | Buy Now |
DISTI #
72482412
|
RS | Tactile Switch, TL3365, SPST-NO, OFF-(ON), 2.25mm Top Actuated, 0.05A, 12VDC | E-Switch TL3365AF180QG RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 / $0.2190 | RFQ |
|
Future Electronics | TL3365 Series SPST 12 V 4.5 x 4.5 mm 180 gf Oval Top Actuated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.1560 / $0.1630 | Buy Now |
|
Future Electronics | TL3365 Series SPST 12 V 4.5 x 4.5 mm 180 gf Oval Top Actuated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1630 | Buy Now |
DISTI #
ESWTL3365AF180QG
|
Heilind Electronics | P003110 12V | Americas - 9000 in Stock |
|
$0.1081 / $0.1176 | Buy Now |
DISTI #
69080949
|
Verical | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycles 1.77N SMD Min Qty: 3000 Package Multiple: 3000 Date Code: 2044 | Americas - 3000 |
|
$0.2051 / $0.2181 | Buy Now |
DISTI #
TL3365AF180QG
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, none, 1.77N, brown Min Qty: 5 | 8770 |
|
$0.2400 / $0.3900 | Buy Now |
DISTI #
ESWTL3365AF180QG
|
Interstate Connecting Components | P003110 12V | 1800 |
|
$0.1081 / $0.1176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3365AF180QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3365AF180QG
E-Switch Inc
SWITCH TACTILE SPST-NO 0.05A 12V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 3.2 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.76 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |