Amplifier Circuits
TL331IDBVTE4
Texas Instruments
Description: COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN

Overview of TL331IDBVTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for TL331IDBVTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL331IDBVTE4 by Texas Instruments

TL331IDBVTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
1.45 mm
Supply Current-Max
0.7 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TL331IDBVTE4
    Texas Instruments
    COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for TL331IDBVTE4

This table gives cross-reference parts and alternative options found for TL331IDBVTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331IDBVTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL331IDBVTG4 High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 Texas Instruments TL331IDBVTE4 vs TL331IDBVTG4
TL331IDBVRQ1 Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 85 Texas Instruments TL331IDBVTE4 vs TL331IDBVRQ1
TL331IDBVRG4 High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 Texas Instruments TL331IDBVTE4 vs TL331IDBVRG4
V62/13611-01XE Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 Texas Instruments TL331IDBVTE4 vs V62/13611-01XE
TL331MDBVTEP Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 Texas Instruments TL331IDBVTE4 vs TL331MDBVTEP
TL331IDBVRE4 High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 Texas Instruments TL331IDBVTE4 vs TL331IDBVRE4
TL331IDBVR High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 Texas Instruments TL331IDBVTE4 vs TL331IDBVR
TL331IDBV COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, PLASTIC, SOP-5 Texas Instruments TL331IDBVTE4 vs TL331IDBV
TL331QDBVRQ1 Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 125 Texas Instruments TL331IDBVTE4 vs TL331QDBVRQ1
Part Number Description Manufacturer Compare
TL331IDBVR High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 Texas Instruments TL331IDBVTE4 vs TL331IDBVR
TL331IDBVTG4 High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 Texas Instruments TL331IDBVTE4 vs TL331IDBVTG4
V62/13611-01XE Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 Texas Instruments TL331IDBVTE4 vs V62/13611-01XE
AP331AWG-7 Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN Diodes Incorporated TL331IDBVTE4 vs AP331AWG-7
TL331MDBVTEP Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 Texas Instruments TL331IDBVTE4 vs TL331MDBVTEP
TL331IDBV COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, PLASTIC, SOP-5 Texas Instruments TL331IDBVTE4 vs TL331IDBV
TL331IDBVRQ1 Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 85 Texas Instruments TL331IDBVTE4 vs TL331IDBVRQ1
TL331KDBVT High Voltage Single Differential Comparator 5-SOT-23 -40 to 105 Texas Instruments TL331IDBVTE4 vs TL331KDBVT
TL331KDBVR High Voltage Single Differential Comparator 5-SOT-23 -40 to 105 Texas Instruments TL331IDBVTE4 vs TL331KDBVR
TS391CL-AF5-R Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, LEAD FREE, SOT-25, 5 PIN Unisonic Technologies Co Ltd TL331IDBVTE4 vs TS391CL-AF5-R

Related Parts for TL331IDBVTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL331IDBVTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL331IDBVTE4 by Texas Instruments

  • Please alert me when TL331IDBVTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL331IDBVTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL331IDBVTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL331IDBVTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL331IDBVTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL331IDBVTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: