TL3301CF260QG
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight

Overview of TL3301CF260QG by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for TL3301CF260QG by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N9454
Newark Tactile Switch, 0.05A, 12Vdc, Smd, Product Range:Tl3301 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Plunger For Cap, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL3301CF260QG RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 250 $0.0720
$0.0720 Buy Now
DISTI # EG6044CT-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10232
In Stock
  • 1 $0.5500
  • 10 $0.4520
  • 25 $0.4160
  • 100 $0.3668
  • 250 $0.3370
  • 700 $0.3061
  • 1,400 $0.2867
  • 2,100 $0.2758
  • 3,500 $0.2626
  • 4,900 $0.2542
  • 7,000 $0.2455
  • 17,500 $0.2243
  • 35,000 $0.2091
$0.2091 / $0.5500 Buy Now
DISTI # 612-TL3301CF260QG
Mouser Electronics Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V RoHS: Compliant 7166
  • 1 $0.4900
  • 10 $0.4140
  • 100 $0.3190
  • 700 $0.3010
  • 1,400 $0.2840
  • 2,100 $0.2450
  • 9,800 $0.2240
  • 24,500 $0.2090
$0.2090 / $0.4900 Buy Now
DISTI # 72482371
RS Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3301 Series | E-Switch TL3301CF260QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 5600
  • 1 $0.4650
  • 5 $0.4270
  • 10 $0.3950
  • 100 $0.3620
  • 250 $0.3250
$0.3250 / $0.4650 Buy Now
Future Electronics TL3301 Series SPST 2.6 N Round Button Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 11 Weeks Container: Reel 0
Reel
  • 700 $0.2400
  • 1,400 $0.2300
  • 2,100 $0.2300
  • 2,800 $0.2250
  • 3,500 $0.2200
$0.2200 / $0.2400 Buy Now
Quest Components   364
  • 1 $1.1300
  • 89 $0.5650
  • 355 $0.4520
$0.4520 / $1.1300 Buy Now
DISTI # TL3301CF260QG
TME Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.6N Min Qty: 2 125
  • 2 $0.4280
  • 10 $0.4090
  • 50 $0.3910
  • 100 $0.3530
  • 700 $0.3120
$0.3120 / $0.4280 Buy Now
Master Electronics Tactile Switch - SPST-NO - 50mA@12VDC - 8.0mm Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C RoHS: Compliant 2800 In Stock
  • 700 $0.3043
  • 1,400 $0.2583
  • 2,800 $0.2400
  • 5,600 $0.2376
  • 7,700 $0.2322
  • 10,500 $0.2244
  • 15,400 $0.2222
  • 25,200 $0.2199
$0.2199 / $0.3043 Buy Now

CAD Models for TL3301CF260QG by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL3301CF260QG by E-Switch Inc

TL3301CF260QG
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
E-Switch
Actuator Color
IVORY
Actuator Travel
0.25 mm
Body Breadth
6 mm
Body Height
3.6 mm
Body Length or Diameter
6 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@50VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
3.04 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Packing Method
TAPE AND REEL
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. TL3301CF260QG
    E-Switch Inc
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight
    VS

Alternate Parts for TL3301CF260QG

This table gives cross-reference parts and alternative options found for TL3301CF260QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3301CF260QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSJ1V231 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-RIGHT ANGLE C&K TL3301CF260QG vs KSJ1V231
TL3301CF100RJ Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.47 N, SURFACE MOUNT-STRAIGHT AMD Xilinx TL3301CF260QG vs TL3301CF100RJ
TL3301CF160RJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight E-Switch Inc TL3301CF260QG vs TL3301CF160RJ
TL3301SPF260QG Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3.04 N, SURFACE MOUNT-STRAIGHT AMD Xilinx TL3301CF260QG vs TL3301SPF260QG
TL3301EF160QJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight E-Switch Inc TL3301CF260QG vs TL3301EF160QJ
TL3301FF160QJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight E-Switch Inc TL3301CF260QG vs TL3301FF160QJ
TL-6105-D-F160-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-straight E-Switch Inc TL3301CF260QG vs TL-6105-D-F160-R-P
TL-6110-D-F300-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Through Hole-right Angle E-Switch Inc TL3301CF260QG vs TL-6110-D-F300-R-P
TL-6105-B-F300-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Through Hole-straight E-Switch Inc TL3301CF260QG vs TL-6105-B-F300-R-P
TL3301SPF260RJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight E-Switch Inc TL3301CF260QG vs TL3301SPF260RJ

Related Parts for TL3301CF260QG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL3301CF260QG by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL3301CF260QG by E-Switch Inc

Select Manufacturer
Which Manufacturer of TL3301CF260QG would you like to use for your alert(s)?
  • Please alert me when TL3301CF260QG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL3301CF260QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL3301CF260QG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL3301CF260QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL3301CF260QG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL3301CF260QG by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: