Amplifier Circuits
TL321IP
Texas Instruments
Description: OP-AMP, 7000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8

Overview of TL321IP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for TL321IP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL321IP by Texas Instruments

TL321IP
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.3 µA
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDIP-T8
Length
9.81 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
2 mA
Supply Voltage Limit-Max
32 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
600
Voltage Gain-Min
25000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TL321IP
    Texas Instruments
    OP-AMP, 7000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for TL321IP

This table gives cross-reference parts and alternative options found for TL321IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL321IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL321CP OP-AMP, 9000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Texas Instruments TL321IP vs TL321CP
TL321IJG OP-AMP, 7000uV OFFSET-MAX, 0.6MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments TL321IP vs TL321IJG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL321IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL321IP by Texas Instruments

Select Manufacturer
Which Manufacturer of TL321IP would you like to use for your alert(s)?
  • Please alert me when TL321IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL321IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL321IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL321IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL321IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL321IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: