-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9562
|
Newark | Tr Rohs Compliant: Yes |E-Switch TL3200AF160WBQ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $6.5200 | Buy Now |
DISTI #
TL3200AF160WBQ-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4966 | Buy Now |
DISTI #
612-TL3200AF160WBQ
|
Mouser Electronics | Tactile Switches 50mA 12VDC Silver White/Blue | 0 |
|
$3.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$3.6100 | Buy Now |
DISTI #
TL3200AF160WBQ
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, LED, 1.57N Min Qty: 3000 | 0 |
|
$4.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3200AF160WBQ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3200AF160WBQ
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.019 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Additional Feature | WITH LED | |
Body Breadth | 4.5 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.8 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Illumination | WHITE AND BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL3200AF160WBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3200AF160WBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPTG14W-Q-T/R | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-right Angle | APEM Inc | TL3200AF160WBQ vs IPTG14W-Q-T/R |
TL3200AF160WWQ | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3200AF160WBQ vs TL3200AF160WWQ |
TL3200AF160RYQ | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3200AF160WBQ vs TL3200AF160RYQ |
TL3200AF160WRQ | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3200AF160WBQ vs TL3200AF160WRQ |
IPTG14K-Q-T/R | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-right Angle | APEM Inc | TL3200AF160WBQ vs IPTG14K-Q-T/R |
IPTG14W-A-V-T/R | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-right Angle | APEM Inc | TL3200AF160WBQ vs IPTG14W-A-V-T/R |