Datasheets
TL317PSRG4 by: Texas Instruments

1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, SOP-8

Part Details for TL317PSRG4 by Texas Instruments

Overview of TL317PSRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems

Part Details for TL317PSRG4

TL317PSRG4 CAD Models

TL317PSRG4 Part Data Attributes

TL317PSRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TL317PSRG4 Texas Instruments 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.3
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 5 V
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 6.2 mm
Line Regulation-Max (%/V) 0.05
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -20 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 32 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for TL317PSRG4

This table gives cross-reference parts and alternative options found for TL317PSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317PSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL317PSE4 3/8 Pin 100mA Adjustable Positive Voltage Regulator 8-SO 0 to 125 Texas Instruments TL317PSRG4 vs TL317PSE4
Part Number Description Manufacturer Compare
TL317PSG4 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, SOP-8 Texas Instruments TL317PSRG4 vs TL317PSG4

TL317PSRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL317PSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL317PSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL317PSRG4 would you like to use for your alert(s)?
  • Please alert me when TL317PSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL317PSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL317PSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL317PSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL317PSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL317PSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: